
PDL-500 | |
|---|---|
DigiKey Part Number | PDL-500-ND |
Manufacturer | |
Manufacturer Product Number | PDL-500 |
Description | LABEL S LAM DM TAG WH 1800/RL |
Customer Reference | |
Detailed Description | GMC-FR Rag Tag Labels 4.5" x 1" (114.3mm x 25.4mm) |
Datasheet | Datasheet |
Category | Label Type GMC-FR Rag Tag Labels |
Manufacturer Panduit Corp | For Use With/Related Products Dot Matrix Printer |
Series | Material Cloth, GMC-FR Flame Retardant (Non-Adhesive with Liner) |
Packaging 1800 per Roll | Label Size 4.5" x 1" (114.3mm x 25.4mm) |
Part Status Obsolete |

