
PDL-4VF | |
|---|---|
DigiKey Part Number | PDL-4VF-ND |
Manufacturer | |
Manufacturer Product Number | PDL-4VF |
Description | LABEL S LAM DM POLY WHT 1X2.44" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Butt Cut 1" x 2.44" (25.4mm x 62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | 8 per Row, 4 per Fanfold | |
Part Status | Active | |
Label Type | Butt Cut | |
For Use With/Related Products | Dot Matrix Printer | |
Material | Polyolefin, Vinyl Free, Self-Laminating | |
Label Size | 1" x 2.44" (25.4mm x 62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,43827 € | 1.753,08 € |
| Unit Price without VAT: | 0,43827 € |
|---|---|
| Unit Price with VAT: | 0,52154 € |

