
PDL-49-10 | |
|---|---|
DigiKey Part Number | 298-22865-ND |
Manufacturer | |
Manufacturer Product Number | PDL-49-10 |
Description | LABEL S LAM DM TED WH 0.90X0.25" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Butt Cut 0.5" x 0.44" (12.7mm x 11.2mm) |
Datasheet | Datasheet |
Category | Label Type Butt Cut |
Manufacturer Panduit Corp | For Use With/Related Products Dot Matrix Printer |
Series | Material Polyester, Self-Laminating |
Packaging 8 per Row, 36 per Fanfold | Label Size 0.5" x 0.44" (12.7mm x 11.2mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08610 € | 861,00 € |
| Unit Price without VAT: | 0,08610 € |
|---|---|
| Unit Price with VAT: | 0,10246 € |

