
PDL-42-10 | |
|---|---|
DigiKey Part Number | PDL-42-10-ND |
Manufacturer | |
Manufacturer Product Number | PDL-42-10 |
Description | LABEL S LAM DM VNL WHT 0.50X0.75 |
Customer Reference | |
Detailed Description | Die Cut 0.50" x 0.75" (12.7mm x 19.1mm) |
Datasheet | Datasheet |
Category | Label Type Die Cut |
Manufacturer Panduit Corp | For Use With/Related Products Dot Matrix Printer |
Series | Material Vinyl, Self-Laminating |
Packaging 14 per Row, 12 per Fanfold | Label Size 0.50" x 0.75" (12.7mm x 19.1mm) |
Part Status Obsolete |

