
PDL-41 | |
|---|---|
DigiKey Part Number | 298-20058-ND |
Manufacturer | |
Manufacturer Product Number | PDL-41 |
Description | LABEL S LAM DM VNL WHT 1.5X.25" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl 1.50" x 0.25" (38.1mm x 6.4mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | 4 per Row, 36 per Fanfold | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | Device Marker | |
Color - Background | White | |
Length | 1.500" (38.10mm) | |
Width | 0.250" (6.35mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Vinyl | |
For Use With/Related Products | Dot Matrix Printer | |
Material | Vinyl Cloth, Self-Laminating | |
Label Size | 1.50" x 0.25" (38.1mm x 6.4mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16976 € | 848,80 € |
| 10.000 | 0,16610 € | 1.661,00 € |
| 15.000 | 0,16399 € | 2.459,85 € |
| 25.000 | 0,16137 € | 4.034,25 € |
| 35.000 | 0,15967 € | 5.588,45 € |
| 50.000 | 0,15788 € | 7.894,00 € |
| Unit Price without VAT: | 0,16976 € |
|---|---|
| Unit Price with VAT: | 0,20201 € |

