Butt Cut 0.65" x 0.20" (16.5mm x 5.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDL-36

DigiKey Part Number
298-22860-ND
Manufacturer
Manufacturer Product Number
PDL-36
Description
LABEL S LAM DM POLY WHT .65X.20"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Butt Cut 0.65" x 0.20" (16.5mm x 5.1mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Label Type
Butt Cut
Manufacturer
Panduit Corp
For Use With/Related Products
Dot Matrix Printer
Series
Material
Polyester
Packaging
10 per Row, 48 per Fanfold
Label Size
0.65" x 0.20" (16.5mm x 5.1mm)
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
10 per Row, 48 per Fanfold
QuantityUnit PriceExt Price
5.0000,07448 €372,40 €
Manufacturers Standard Package
Unit Price without VAT:0,07448 €
Unit Price with VAT:0,08863 €