Similar

PDL-34 | |
|---|---|
DigiKey Part Number | PDL-34-ND |
Manufacturer | |
Manufacturer Product Number | PDL-34 |
Description | LABEL S LAM DM CLOTH WHT.65X.20" |
Customer Reference | |
Detailed Description | Butt Cut 0.65" x 0.20" (16.5mm x 5.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | 10 per Row, 48 per Fanfold | |
Part Status | Obsolete | |
Label Type | Butt Cut | |
For Use With/Related Products | Dot Matrix Printer | |
Material | Vinyl Cloth | |
Label Size | 0.65" x 0.20" (16.5mm x 5.1mm) |


