
PDL-32-10 | |
|---|---|
DigiKey Part Number | PDL-32-10-ND |
Manufacturer | |
Manufacturer Product Number | PDL-32-10 |
Description | LABEL S LAM DM VNL WHT 2X.38" |
Customer Reference | |
Detailed Description | Die Cut 2" x 0.38" (50.8mm x 9.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | 4 per Row, 24 per Fanfold | |
Part Status | Obsolete | |
Label Type | Die Cut | |
For Use With/Related Products | Dot Matrix Printer | |
Material | Vinyl Cloth, Self-Laminating | |
Label Size | 2" x 0.38" (50.8mm x 9.7mm) |


