Image for PDL-30 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDL-30

DigiKey Part Number
298-22857-ND
Manufacturer
Manufacturer Product Number
PDL-30
Description
LABEL S LAM DM VNL WHT 1.00X.38"
Customer Reference
Detailed Description
Butt Cut 1.00" x 0.38" (25.4mm x 9.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
7 per Row, 24 per Fanfold
Part Status
Obsolete
Label Type
Butt Cut
For Use With/Related Products
Dot Matrix Printer
Material
Vinyl Cloth
Label Size
1.00" x 0.38" (25.4mm x 9.7mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
7 per Row, 24 per Fanfold
QuantityUnit PriceExt Price
5.0000,08324 €416,20 €
Manufacturers Standard Package
Unit Price without VAT:0,08324 €
Unit Price with VAT:0,09906 €