Direct

PDL-3-10 | |
|---|---|
DigiKey Part Number | PDL-3-10-ND |
Manufacturer | |
Manufacturer Product Number | PDL-3-10 |
Description | LABEL S LAM DM VNL WHT 2X1.44" |
Customer Reference | |
Detailed Description | Butt Cut 2" x 1.44" (50.8mm x 36.6mm) |
Datasheet | Datasheet |
Category | Label Type Butt Cut |
Manufacturer Panduit Corp | For Use With/Related Products Dot Matrix Printer |
Series | Material Vinyl, Self-Laminating |
Packaging 4 per Row, 8 per Fanfold | Label Size 2" x 1.44" (50.8mm x 36.6mm) |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S100X150VADY | Panduit Corp | 5.000 | 298-18692-ND | 0,20356 € | Direct |


