
PDL-245 | |
|---|---|
DigiKey Part Number | PDL-245-ND |
Manufacturer | |
Manufacturer Product Number | PDL-245 |
Description | LABEL S LAM DM VNL WHT .75X1.75" |
Customer Reference | |
Detailed Description | Die Cut 0.75" x 1.75" (19.1mm x 44.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | 9 per Row, 6 per Fanfold | |
Part Status | Obsolete | |
Label Type | Die Cut | |
For Use With/Related Products | Dot Matrix Printer | |
Material | Vinyl, Self-Laminating | |
Label Size | 0.75" x 1.75" (19.1mm x 44.5mm) |

