
PDL-239 | |
|---|---|
DigiKey Part Number | PDL-239-ND |
Manufacturer | |
Manufacturer Product Number | PDL-239 |
Description | LABEL S LAM DM VNL WHT .3X.75" |
Customer Reference | |
Detailed Description | Butt Cut 0.3" x 0.75" (7.6mm x 19.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | 16 per Row, 12 per Fanfold | |
Part Status | Obsolete | |
Label Type | Butt Cut | |
For Use With/Related Products | Dot Matrix Printer | |
Material | Vinyl, Self-Laminating | |
Label Size | 0.3" x 0.75" (7.6mm x 19.1mm) |

