Image for PDL-234 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDL-234

DigiKey Part Number
PDL-234-ND
Manufacturer
Manufacturer Product Number
PDL-234
Description
LABEL S LAM DM POLY SLV .65X.20"
Customer Reference
Detailed Description
Butt Cut 0.65" x 0.20" (16.5mm x 5.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
10 per Row, 48 per Fanfold
Part Status
Obsolete
Label Type
Butt Cut
For Use With/Related Products
Dot Matrix Printer
Material
Polyester
Label Size
0.65" x 0.20" (16.5mm x 5.1mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.