Image for PDL-21 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDL-21

DigiKey Part Number
PDL-21-ND
Manufacturer
Manufacturer Product Number
PDL-21
Description
LABEL S LAM DM VNL WHITE 1.00X.5
Customer Reference
Detailed Description
Butt Cut 1.00" x 0.50" (25.4mm x 12.7mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Label Type
Butt Cut
Manufacturer
Panduit Corp
For Use With/Related Products
Dot Matrix Printer
Series
Material
Paper, Destructible
Packaging
7 per Row, 18 per Fanfold
Label Size
1.00" x 0.50" (25.4mm x 12.7mm)
Part Status
Obsolete
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.