Similar

PDL-20-10 | |
|---|---|
DigiKey Part Number | PDL-20-10-ND |
Manufacturer | |
Manufacturer Product Number | PDL-20-10 |
Description | LABEL S LAM DM POLY WHT 1X.5" |
Customer Reference | |
Detailed Description | Die Cut 1.00" x 0.50" (25.4mm x 12.7mm) |
Datasheet | Datasheet |
Category | Label Type Die Cut |
Manufacturer Panduit Corp | For Use With/Related Products Dot Matrix Printer |
Series | Material Polyester, Self-Laminating |
Packaging 7 per Row, 18 per Fanfold | Label Size 1.00" x 0.50" (25.4mm x 12.7mm) |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HW-254127-10-9 | TE Connectivity Raychem Cable Protection | 0 | HW-254127-10-9-ND | 0,03063 € | Similar |


