Similar

PDL-2-10 | |
|---|---|
DigiKey Part Number | PDL-2-10-ND |
Manufacturer | |
Manufacturer Product Number | PDL-2-10 |
Description | LABEL S LAM DM VNL WHT 1X1.44" |
Customer Reference | |
Detailed Description | Butt Cut 1.00" x 1.44" (25.4mm x 36.6mm) |
Datasheet | Datasheet |
Category | Label Type Butt Cut |
Manufacturer Panduit Corp | For Use With/Related Products Dot Matrix Printer |
Series | Material Vinyl, Self-Laminating |
Packaging 8 per Row, 8 per Fanfold | Label Size 1.00" x 1.44" (25.4mm x 36.6mm) |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S050X150VATY | Panduit Corp | 390.000 | 298-18675-ND | 0,03490 € | Similar |


