Image for PDL-174 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDL-174

DigiKey Part Number
PDL-174-ND
Manufacturer
Manufacturer Product Number
PDL-174
Description
LABEL SLAM DESTR PPR WHT.80X.50"
Customer Reference
Detailed Description
Butt Cut 0.80" x 0.50" (20.3mm x 12.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
10 per Row, 16 per Fanfold
Part Status
Obsolete
Label Type
Butt Cut
For Use With/Related Products
Dot Matrix Printer
Material
Paper, Destructible
Label Size
0.80" x 0.50" (20.3mm x 12.7mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.