Direct

PDL-17-2.5 | |
|---|---|
DigiKey Part Number | PDL-17-2.5-ND |
Manufacturer | |
Manufacturer Product Number | PDL-17-2.5 |
Description | LABEL S LAM DM VNL WHT 2X7.44" |
Customer Reference | |
Detailed Description | Die Cut 2.00" x 7.44" (50.8mm x 188.9mm) |
Datasheet | Datasheet |
Category | Label Type Die Cut |
Manufacturer Panduit Corp | For Use With/Related Products Dot Matrix Printer |
Series | Material Vinyl, Self-Laminating |
Packaging 4 per Row, 1 per Fanfold | Label Size 2.00" x 7.44" (50.8mm x 188.9mm) |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S200X650VADY | Panduit Corp | 1.000 | 298-20363-ND | 0,81562 € | Direct |


