
PDL-165 | |
|---|---|
DigiKey Part Number | PDL-165-ND |
Manufacturer | |
Manufacturer Product Number | PDL-165 |
Description | LABEL S LAM DM PPR WHT 2.8X1.5" |
Customer Reference | |
Detailed Description | Die Cut 2.8" x 1.5" (71.1mm x 38.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | 3 per Row, 8 per Fanfold | |
Part Status | Obsolete | |
Label Type | Die Cut | |
For Use With/Related Products | Dot Matrix Printer | |
Material | Paper, Destructible, Self-Laminating | |
Label Size | 2.8" x 1.5" (71.1mm x 38.1mm) |

