Image for PDL-126 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDL-126

DigiKey Part Number
PDL-126-ND
Manufacturer
Manufacturer Product Number
PDL-126
Description
LABEL S LAM DM VNL WH 1X7.44"
Customer Reference
Detailed Description
Die Cut 1" x 7.44" (25.4mm x 189mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
7 per Row, 2 per Fanfold
Part Status
Obsolete
Label Type
Die Cut
For Use With/Related Products
Dot Matrix Printer
Material
Vinyl, Self-Laminating
Label Size
1" x 7.44" (25.4mm x 189mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.