Image for PDL-125 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDL-125

DigiKey Part Number
PDL-125-ND
Manufacturer
Manufacturer Product Number
PDL-125
Description
LABEL S LAM DM TED WHT 1X7.44"
Customer Reference
Detailed Description
Die Cut 1" x 7.44" (25.4mm x 189mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Label Type
Die Cut
Manufacturer
Panduit Corp
For Use With/Related Products
Dot Matrix Printer
Series
Material
Tedlar, Self-Laminating
Packaging
7 per Row, 2 per Fanfold
Label Size
1" x 7.44" (25.4mm x 189mm)
Part Status
Obsolete
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.