
PDL-103 | |
|---|---|
DigiKey Part Number | PDL-103-ND |
Manufacturer | |
Manufacturer Product Number | PDL-103 |
Description | LABEL S LAM DM VNL WH .44X2.56" |
Customer Reference | |
Detailed Description | Die Cut 0.44" x 2.56" (11.2mm x 65mm) |
Datasheet | Datasheet |
Category | Label Type Die Cut |
Manufacturer Panduit Corp | For Use With/Related Products Dot Matrix Printer |
Series | Material Vinyl, Self-Laminating |
Packaging 12 per Row, 4 per Fanfold | Label Size 0.44" x 2.56" (11.2mm x 65mm) |
Part Status Obsolete |

