
PDL-1-1 | |
|---|---|
DigiKey Part Number | PDL-1-1-ND |
Manufacturer | |
Manufacturer Product Number | PDL-1-1 |
Description | LABEL S LAM DM VNL WH .5X 1.44" |
Customer Reference | |
Detailed Description | Butt Cut 0.50" x 1.44" (12.7mm x 36.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | 16 per Row, 8 per Fanfold | |
Part Status | Obsolete | |
Label Type | Butt Cut | |
For Use With/Related Products | Dot Matrix Printer | |
Material | Vinyl, Self-Laminating | |
Label Size | 0.50" x 1.44" (12.7mm x 36.6mm) |

