3.25" L x 1.50" W (82.6mm x 38.1mm) Black Legend, Orange Background Vinyl
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCVB-480Y

DigiKey Part Number
298-18571-ND
Manufacturer
Manufacturer Product Number
PCVB-480Y
Description
LABEL ID/RATINGS 3.25"X1.5"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.25" L x 1.50" W (82.6mm x 38.1mm) Black Legend, Orange Background Vinyl
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Book
Part Status
Active
Color
Black Legend, Orange Background
For Use With/Related Products
-
Label Size
3.25" L x 1.50" W (82.6mm x 38.1mm)
Material
Vinyl
Label Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Book
QuantityUnit PriceExt Price
1028,32800 €283,28 €
Unit Price without VAT:28,32800 €
Unit Price with VAT:33,71032 €