Similar

PCVB-4160Y | |
|---|---|
DigiKey Part Number | PCVB-4160Y-ND |
Manufacturer | |
Manufacturer Product Number | PCVB-4160Y |
Description | LABEL ID/RATINGS 3.25"X1.5" |
Customer Reference | |
Detailed Description | 3.25" L x 1.50" W (82.6mm x 38.1mm) Black Legend, Orange Background Vinyl |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Book | |
Part Status | Obsolete | |
Color | Black Legend, Orange Background | |
For Use With/Related Products | - | |
Label Size | 3.25" L x 1.50" W (82.6mm x 38.1mm) | |
Material | Vinyl | |
Label Type | - |


