PCVB-277Y is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 3,61500 €
Datasheet
3.25" L x 1.50" W (82.6mm x 38.1mm) Black Legend, Orange Background Vinyl
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCVB-277Y

DigiKey Part Number
PCVB-277Y-ND
Manufacturer
Manufacturer Product Number
PCVB-277Y
Description
LABEL ID/RATINGS 3.25"X1.5"
Customer Reference
Detailed Description
3.25" L x 1.50" W (82.6mm x 38.1mm) Black Legend, Orange Background Vinyl
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Book
Part Status
Obsolete
Color
Black Legend, Orange Background
For Use With/Related Products
-
Label Size
3.25" L x 1.50" W (82.6mm x 38.1mm)
Material
Vinyl
Label Type
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes