
PCVB-220Y | |
|---|---|
DigiKey Part Number | 298-18570-ND |
Manufacturer | |
Manufacturer Product Number | PCVB-220Y |
Description | LABEL ID/RATINGS 3.25"X1.5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.25" L x 1.50" W (82.6mm x 38.1mm) Black Legend, Orange Background Vinyl |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Book | |
Part Status | Active | |
Color | Black Legend, Orange Background | |
For Use With/Related Products | - | |
Label Size | 3.25" L x 1.50" W (82.6mm x 38.1mm) | |
Material | Vinyl | |
Label Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,38000 € | 31,38 € |
| 10 | 29,17800 € | 291,78 € |
| 25 | 28,34440 € | 708,61 € |
| 50 | 27,72860 € | 1.386,43 € |
| 100 | 27,12540 € | 2.712,54 € |
| 250 | 26,34672 € | 6.586,68 € |
| 500 | 25,77160 € | 12.885,80 € |
| 1.000 | 25,20820 € | 25.208,20 € |
| 2.500 | 24,48088 € | 61.202,20 € |
| Unit Price without VAT: | 31,38000 € |
|---|---|
| Unit Price with VAT: | 37,34220 € |

