
PCV-480AY | |
|---|---|
DigiKey Part Number | 298-18565-ND |
Manufacturer | |
Manufacturer Product Number | PCV-480AY |
Description | WIRE MARKER ADH 228.6X57.2MM 5PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Adhesive 9.00" W x 2.25" L (228.6mm x 57.2mm) Orange, Black Vinyl |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Adhesive | |
Size | 9.00" W x 2.25" L (228.6mm x 57.2mm) | |
Cable Diameter | 3.000" (76.20mm) and Over | |
Legend | 480 Volts | |
Color | Orange, Black | |
Material | Vinyl | |
Operating Temperature | -40°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 € | 4,00 € |
| 10 | 3,72400 € | 37,24 € |
| 25 | 3,61800 € | 90,45 € |
| 50 | 3,54000 € | 177,00 € |
| 100 | 3,46350 € | 346,35 € |
| 250 | 3,36476 € | 841,19 € |
| 500 | 3,29188 € | 1.645,94 € |
| 1.000 | 3,22048 € | 3.220,48 € |
| 2.500 | 3,12831 € | 7.820,77 € |
| Unit Price without VAT: | 4,00000 € |
|---|---|
| Unit Price with VAT: | 4,76000 € |

