
PCV-460AY | |
|---|---|
DigiKey Part Number | 298-22848-ND |
Manufacturer | |
Manufacturer Product Number | PCV-460AY |
Description | WIRE MARKER ADH 228.6X57.2MM 5PC |
Customer Reference | |
Detailed Description | Wire Marker, Adhesive 9.00" W x 2.25" L (228.6mm x 57.2mm) Orange, Black Vinyl |
Datasheet | Datasheet |
Category | Cable Diameter 3.000" (76.20mm) and Over |
Manufacturer Panduit Corp | Legend 460 Volts |
Series | Color Orange, Black |
Packaging Bulk | Material Vinyl |
Part Status Obsolete | Operating Temperature -40°C ~ 135°C |
Type Wire Marker, Adhesive | Base Product Number |
Size 9.00" W x 2.25" L (228.6mm x 57.2mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCV-460BY | Panduit Corp | 12 | 298-18563-ND | 3,95000 € | Similar |


