Similar

PCV-4160BY | |
|---|---|
DigiKey Part Number | PCV-4160BY-ND |
Manufacturer | |
Manufacturer Product Number | PCV-4160BY |
Description | WIRE MARKER ADH 114.3X28.7MM 5PC |
Customer Reference | |
Detailed Description | Wire Marker, Adhesive 4.50" W x 1.13" L (114.3mm x 28.7mm) Orange, Black Vinyl |
Datasheet | Datasheet |
Category | Cable Diameter 1.258" ~ 3.000" (31.70mm ~ 76.20mm) |
Manufacturer Panduit Corp | Legend 4160 Volts |
Series | Color Orange, Black |
Packaging Bulk | Material Vinyl |
Part Status Obsolete | Operating Temperature -40°C ~ 135°C |
Type Wire Marker, Adhesive | Base Product Number |
Size 4.50" W x 1.13" L (114.3mm x 28.7mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCV-4160AY | Panduit Corp | 119 | 298-18562-ND | 3,84000 € | Similar |


