
PCV-3PHCY | |
|---|---|
DigiKey Part Number | 298-18561-ND |
Manufacturer | |
Manufacturer Product Number | PCV-3PHCY |
Description | WIRE MARKER ADH 57.1X12.7MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Adhesive 2.25" W x 0.50" L (57.1mm x 12.7mm) Orange, Black Vinyl |
Datasheet | Datasheet |
Category | Cable Diameter 1.248" (31.70mm) |
Manufacturer Panduit Corp | Legend Three Phase |
Series | Color Orange, Black |
Packaging Bulk | Material Vinyl |
Part Status Active | Operating Temperature -40°C ~ 135°C |
Type Wire Marker, Adhesive | Base Product Number |
Size 2.25" W x 0.50" L (57.1mm x 12.7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 € | 3,95 € |
| 10 | 3,67800 € | 36,78 € |
| 25 | 3,57280 € | 89,32 € |
| 50 | 3,49600 € | 174,80 € |
| 100 | 3,42040 € | 342,04 € |
| 250 | 3,32292 € | 830,73 € |
| 500 | 3,25096 € | 1.625,48 € |
| 1.000 | 3,18044 € | 3.180,44 € |
| 2.500 | 3,08942 € | 7.723,55 € |
| Unit Price without VAT: | 3,95000 € |
|---|---|
| Unit Price with VAT: | 4,70050 € |

