
PCV-3PHBY | |
|---|---|
DigiKey Part Number | 298-18560-ND |
Manufacturer | |
Manufacturer Product Number | PCV-3PHBY |
Description | WIRE MARKER ADH 114.3X28.7MM 5PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Adhesive 4.50" W x 1.13" L (114.3mm x 28.7mm) Orange, Black Vinyl |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Adhesive | |
Size | 4.50" W x 1.13" L (114.3mm x 28.7mm) | |
Cable Diameter | 1.258" ~ 3.000" (31.70mm ~ 76.20mm) | |
Legend | Three Phase | |
Color | Orange, Black | |
Material | Vinyl | |
Operating Temperature | -40°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,61500 € | 36,15 € |
| Unit Price without VAT: | 3,61500 € |
|---|---|
| Unit Price with VAT: | 4,30185 € |

