
PCV-2300AY | |
|---|---|
DigiKey Part Number | 298-20640-ND |
Manufacturer | |
Manufacturer Product Number | PCV-2300AY |
Description | WIRE MARKER ADH 228.6X57.2MM 5PC |
Customer Reference | |
Detailed Description | Wire Marker, Adhesive 9.00" W x 2.25" L (228.6mm x 57.2mm) Orange, Black Vinyl |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Marker, Adhesive | |
Size | 9.00" W x 2.25" L (228.6mm x 57.2mm) | |
Cable Diameter | 3.000" (76.20mm) and Over | |
Legend | 2300 Volts | |
Color | Orange, Black | |
Material | Vinyl | |
Operating Temperature | -40°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 2,56800 € | 25,68 € |
| 25 | 2,49480 € | 62,37 € |
| 50 | 2,44100 € | 122,05 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |

