Image for PCV-1PHBY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCV-1PHBY

DigiKey Part Number
298-18540-ND
Manufacturer
Manufacturer Product Number
PCV-1PHBY
Description
WIRE MARKER ADH 114.3X28.7MM 5PC
Customer Reference
Detailed Description
Wire Marker, Adhesive 4.50" W x 1.13" L (114.3mm x 28.7mm) Orange, Black Vinyl
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Type
Wire Marker, Adhesive
Size
4.50" W x 1.13" L (114.3mm x 28.7mm)
Cable Diameter
1.258" ~ 3.000" (31.70mm ~ 76.20mm)
Legend
Single Phase
Color
Orange, Black
Material
Vinyl
Operating Temperature
-40°C ~ 135°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.