Similar

PCV-12470CY | |
|---|---|
DigiKey Part Number | PCV-12470CY-ND |
Manufacturer | |
Manufacturer Product Number | PCV-12470CY |
Description | WIRE MARKER ADH 57.1X12.7MM |
Customer Reference | |
Detailed Description | Wire Marker, Adhesive 2.25" W x 0.50" L (57.1mm x 12.7mm) Orange, Black Vinyl |
Category | Cable Diameter 1.248" (31.70mm) |
Manufacturer Panduit Corp | Legend 12470 Volts |
Series | Color Orange, Black |
Packaging Bulk | Material Vinyl |
Part Status Obsolete | Operating Temperature -40°C ~ 135°C |
Type Wire Marker, Adhesive | Base Product Number |
Size 2.25" W x 0.50" L (57.1mm x 12.7mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCV-12470AY | Panduit Corp | 110 | 298-18538-ND | 3,95000 € | Similar |


