
PCT-1102-C | |
|---|---|
DigiKey Part Number | 298-10873-ND |
Manufacturer | |
Manufacturer Product Number | PCT-1102-C |
Description | TAG 5.25"X2.63" MANILA 100/PK |
Customer Reference | |
Detailed Description | Plastic Manila |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Manila | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Type | - | |
Label Size | 5.25" L x 2.63" W (133.4mm x 66.8mm) |

