
PCT-1005 | |
|---|---|
DigiKey Part Number | 298-10860-ND |
Manufacturer | |
Manufacturer Product Number | PCT-1005 |
Description | TAG 5.75"X3.25" RED/BLACK/WHITE |
Customer Reference | |
Detailed Description | Plastic Red and Black Legend, White Background |
Datasheet | Datasheet |
Category | Color Red and Black Legend, White Background |
Manufacturer Panduit Corp | Material Plastic |
Packaging Bulk | Label Size 5.75" L x 3.25" W (146.0mm x 82.6mm) |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PVT-41 | Panduit Corp | 91 | 298-10708-ND | 14,07000 € | Similar |


