
PCT-1002 | |
|---|---|
DigiKey Part Number | 298-10858-ND |
Manufacturer | |
Manufacturer Product Number | PCT-1002 |
Description | TAG 5.75"X3.25" BLACK/WHITE/RED |
Customer Reference | |
Detailed Description | Plastic Black and White Legend, Red Background |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Black and White Legend, Red Background | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Type | - | |
Label Size | 5.75" L x 3.25" W (146.0mm x 82.6mm) |


