Sleeve - Cushion For Pan-Steel® Ties; 0.310" (7.87mm) Width
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCSS-CR

DigiKey Part Number
PCSS-CR-ND
Manufacturer
Manufacturer Product Number
PCSS-CR
Description
SLEEVE CUSHION TUBULAR 100'ROLL
Customer Reference
Detailed Description
Sleeve - Cushion For Pan-Steel® Ties; 0.310" (7.87mm) Width
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Part Status
Obsolete
Accessory Type
Sleeve - Cushion
For Use With/Related Products
Pan-Steel® Ties; 0.310" (7.87mm) Width
Material
Vinyl
Features
Chemical Resistant, Fuel Resistant, UV Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.