Similar

PCSB600-5-2 | |
|---|---|
DigiKey Part Number | PCSB600-5-2-ND |
Manufacturer | |
Manufacturer Product Number | PCSB600-5-2 |
Description | CONN INLINE TAP 600 MCM-6 AWG |
Customer Reference | |
Detailed Description | Terminal Multi Tap Connector Screw 600MCM (kcmil)-6 AWG Clear |
Category | Number of Wire Entries 5 |
Manufacturer Panduit Corp | Termination Screw |
Series | Wire Gauge 600MCM (kcmil)-6 AWG |
Packaging Bulk | Insulation Fully Insulated |
Part Status Obsolete | Color Clear |
Terminal Type Multi Tap | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCSB600-6-2Y | Panduit Corp | 1 | 298-15371-ND | 84,46000 € | Similar |


