
PCSB600-3-3Y | |
|---|---|
DigiKey Part Number | 298-15369-ND |
Manufacturer | |
Manufacturer Product Number | PCSB600-3-3Y |
Description | CONN INLINE TAP 600 MCM-6 AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Multi Tap Connector Screw 600MCM (kcmil)-6 AWG Clear |
Datasheet | Datasheet |
Category | Number of Wire Entries 3 |
Manufacturer Panduit Corp | Termination Screw |
Series | Wire Gauge 600MCM (kcmil)-6 AWG |
Packaging Bulk | Insulation Fully Insulated |
Part Status Active | Color Clear |
Terminal Type Multi Tap | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,81000 € | 63,81 € |
| 10 | 59,32900 € | 593,29 € |
| 25 | 57,62960 € | 1.440,74 € |
| 50 | 56,37420 € | 2.818,71 € |
| 100 | 55,14460 € | 5.514,46 € |
| 250 | 53,55688 € | 13.389,22 € |
| 500 | 52,38422 € | 26.192,11 € |
| 1.000 | 51,23535 € | 51.235,35 € |
| Unit Price without VAT: | 63,81000 € |
|---|---|
| Unit Price with VAT: | 75,93390 € |

