Similar

PCSB4-5-6Y | |
|---|---|
DigiKey Part Number | PCSB4-5-6Y-ND |
Manufacturer | |
Manufacturer Product Number | PCSB4-5-6Y |
Description | CONN INLINE TAP 4-14 AWG SCREW |
Customer Reference | |
Detailed Description | Terminal Multi Tap Connector Screw 4-14 AWG Clear |
Datasheet | Datasheet |
Category | Number of Wire Entries 5 |
Manufacturer Panduit Corp | Termination Screw |
Series | Wire Gauge 4-14 AWG |
Packaging Bulk | Insulation Fully Insulated |
Part Status Obsolete | Color Clear |
Terminal Type Multi Tap | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCSB4-6-6Y | Panduit Corp | 0 | PCSB4-6-6Y-ND | 45,60000 € | Similar |


