
PCSB350-5-3 | |
|---|---|
DigiKey Part Number | 298-22822-ND |
Manufacturer | |
Manufacturer Product Number | PCSB350-5-3 |
Description | CONN INLINE TAP 350 MCM-10 AWG |
Customer Reference | |
Detailed Description | Terminal Multi Tap Connector Screw 350MCM (kcmil)-10 AWG Clear |
Datasheet | Datasheet |
Category | Number of Wire Entries 5 |
Manufacturer Panduit Corp | Termination Screw |
Series | Wire Gauge 350MCM (kcmil)-10 AWG |
Packaging Bulk | Insulation Fully Insulated |
Part Status Obsolete | Color Clear |
Terminal Type Multi Tap | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,25000 € | 42,25 € |
| Unit Price without VAT: | 42,25000 € |
|---|---|
| Unit Price with VAT: | 50,27750 € |

