
PCSB350-4-3 | |
|---|---|
DigiKey Part Number | 298-15362-ND |
Manufacturer | |
Manufacturer Product Number | PCSB350-4-3 |
Description | CONN INLINE TAP 350 MCM-10 AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Multi Tap Connector Screw 350MCM (kcmil)-10 AWG Clear |
Datasheet | Datasheet |
Category | Number of Wire Entries 4 |
Manufacturer Panduit Corp | Termination Screw |
Series | Wire Gauge 350MCM (kcmil)-10 AWG |
Packaging Bulk | Insulation Fully Insulated |
Part Status Active | Color Clear |
Terminal Type Multi Tap | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,69000 € | 53,69 € |
| 10 | 49,92100 € | 499,21 € |
| 25 | 48,49240 € | 1.212,31 € |
| 50 | 47,43680 € | 2.371,84 € |
| 100 | 46,40270 € | 4.640,27 € |
| 250 | 45,06768 € | 11.266,92 € |
| 500 | 44,08164 € | 22.040,82 € |
| 1.000 | 43,11544 € | 43.115,44 € |
| Unit Price without VAT: | 53,69000 € |
|---|---|
| Unit Price with VAT: | 63,89110 € |

