
PCSB350-2-4 | |
|---|---|
DigiKey Part Number | 298-15358-ND |
Manufacturer | |
Manufacturer Product Number | PCSB350-2-4 |
Description | CONN INLINE TAP 350 MCM-10 AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Multi Tap Connector Screw 350MCM (kcmil)-10 AWG Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Multi Tap | |
Number of Wire Entries | 2 | |
Termination | Screw | |
Wire Gauge | 350MCM (kcmil)-10 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Clear | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,98000 € | 45,98 € |
| Unit Price without VAT: | 45,98000 € |
|---|---|
| Unit Price with VAT: | 54,71620 € |

