
PCNB12P | |
|---|---|
DigiKey Part Number | PCNB12P-ND |
Manufacturer | |
Manufacturer Product Number | PCNB12P |
Description | CBL CLIP CONDUIT MET BRACKET |
Customer Reference | |
Detailed Description | Cable Clip, Conduit Metallic Bracket Mount, Fastener 0.500" ~ 0.750" (12.70mm ~ 19.05mm) |
Datasheet | Datasheet |
Category | Opening Size 0.500" ~ 0.750" (12.70mm ~ 19.05mm) |
Manufacturer Panduit Corp | Mounting Type Bracket Mount, Fastener |
Series | Material Metal |
Packaging Bulk | Color Metallic |
Part Status Obsolete | Screw Size 0.188" (4.75mm) |
Type Clip, Conduit | Base Product Number |
Type Attributes Push-Fit |

