
PCMH-4 | |
|---|---|
DigiKey Part Number | PCMH-4-ND |
Manufacturer | |
Manufacturer Product Number | PCMH-4 |
Description | WIRE MARKR CARD 6.4MMX38.1MM WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cards 0.25" W x 1.50" L (6.4mm x 38.1mm) White Vinyl Cloth |
Datasheet | Datasheet |
Category | Cable Diameter 0.190" (4.83mm) |
Manufacturer Panduit Corp | Legend 4 |
Series | Color White |
Packaging Bulk | Material Vinyl Cloth |
Part Status Active | Operating Temperature -46°C ~ 77°C |
Type Wire Marker, Cards | Base Product Number |
Size 0.25" W x 1.50" L (6.4mm x 38.1mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,83400 € | 283,40 € |
| Unit Price without VAT: | 2,83400 € |
|---|---|
| Unit Price with VAT: | 3,37246 € |

