
PCMCP-26-50 | |
|---|---|
DigiKey Part Number | 298-15333-ND |
Manufacturer | |
Manufacturer Product Number | PCMCP-26-50 |
Description | WIRE MARKR CARD 6.4MMX38.1MM WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cards 0.25" W x 1.50" L (6.4mm x 38.1mm) White Vinyl Cloth |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cards | |
Size | 0.25" W x 1.50" L (6.4mm x 38.1mm) | |
Cable Diameter | 0.380" (9.65mm) | |
Legend | 26-50 | |
Color | White | |
Material | Vinyl Cloth | |
Operating Temperature | -46°C ~ 77°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,90000 € | 77,90 € |
| 10 | 72,42500 € | 724,25 € |
| 25 | 70,34840 € | 1.758,71 € |
| 50 | 68,81520 € | 3.440,76 € |
| 100 | 67,31270 € | 6.731,27 € |
| 250 | 65,37312 € | 16.343,28 € |
| 500 | 63,94086 € | 31.970,43 € |
| 1.000 | 62,53707 € | 62.537,07 € |
| Unit Price without VAT: | 77,90000 € |
|---|---|
| Unit Price with VAT: | 92,70100 € |

