
PCMB-8 | |
|---|---|
DigiKey Part Number | 298-1273-ND |
Manufacturer | |
Manufacturer Product Number | PCMB-8 |
Description | WIRE MARKR BOOK 5.6X34.9MM 10PGS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Book (Perforated) 0.22" W x 1.37" L (5.6mm x 34.9mm) White Vinyl Cloth |
Datasheet | Datasheet |
Category | Cable Diameter 0.189" ~ 0.382" (4.80mm ~ 9.70mm) |
Manufacturer Panduit Corp | Legend 1-15; 16-90; A-Z, +, -, /, 0 |
Series | Color White |
Packaging Bulk | Material Vinyl Cloth |
Part Status Active | Operating Temperature -46°C ~ 77°C |
Type Wire Marker, Book (Perforated) | Base Product Number |
Size 0.22" W x 1.37" L (5.6mm x 34.9mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,74000 € | 33,74 € |
| Unit Price without VAT: | 33,74000 € |
|---|---|
| Unit Price with VAT: | 40,15060 € |

