
PCMB-6 | |
|---|---|
DigiKey Part Number | 298-15327-ND |
Manufacturer | |
Manufacturer Product Number | PCMB-6 |
Description | WIRE MARKR BOOK 5.6X34.9MM 10PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Book (Perforated) 0.22" W x 1.37" L (5.6mm x 34.9mm) White Vinyl Cloth |
Datasheet | Datasheet |
Category | Cable Diameter 0.189" ~ 0.382" (4.80mm ~ 9.70mm) |
Manufacturer Panduit Corp | Legend T1,T2,T3 |
Series | Color White |
Packaging Bulk | Material Vinyl Cloth |
Part Status Active | Operating Temperature -46°C ~ 77°C |
Type Wire Marker, Book (Perforated) | Base Product Number |
Size 0.22" W x 1.37" L (5.6mm x 34.9mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,79000 € | 33,79 € |
| 10 | 31,42500 € | 314,25 € |
| 25 | 30,52720 € | 763,18 € |
| 50 | 29,86360 € | 1.493,18 € |
| 100 | 29,21350 € | 2.921,35 € |
| 250 | 28,37484 € | 7.093,71 € |
| 500 | 27,75518 € | 13.877,59 € |
| 1.000 | 27,14806 € | 27.148,06 € |
| 2.500 | 26,36458 € | 65.911,45 € |
| Unit Price without VAT: | 33,79000 € |
|---|---|
| Unit Price with VAT: | 40,21010 € |

